Vishay / Dale WSL4026 Power Metal Strip® Resistors

Vishay / Dale WSL4026 Power Metal Strip® Resistors are 4-terminal, sulfur-resistant, AEC-Q200 qualified resistors with a high power-to-footprint ratio size. This resistor series features extremely low resistance values and 1% tolerance (down to 0.0002Ω each). A low TCR (< 20PPM/°C) and inductance range (0.5nH to 5nH) characterizes these Vishay / Dale WSL4026 Power Metal Strip Resistors. WSL4026 power metal strip resistors are ideal for current sensing, voltage division, and pulse applications.

Features

  • 4-Terminal design allows for 1% tolerance down to 0.0002Ω
  • High power to foot print size ratio
  • All welded construction
  • Sulfur resistance by construction that is unaffected by high sulfur environments
  • Solid metal nickel-chrome, manganese-copper-tin, or manganese-copper alloy resistive element with low TCR (< 20PPM/°C)
  • Very low inductance 0.5nH to 5nH
  • Low thermal EMF (< 3μV/°C)

Applications

  • Current sensing
  • Voltage division
  • Pulse applications
Yayınlandı: 2018-09-21 | Güncellenmiş: 2023-03-09