Vishay / Dale WSL SMD Power Metal Strip® Resistors

Vishay / Dale WSL SMD Power Metal Strip® Resistors feature a 0.25W to 5.0W power rating, 0.0001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, and excellent frequency response. These resistors also feature low thermal EMF and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSL SMD Power Metal Strip Resistors have an operating temperature range of -65°C to +170°C, and the lead-free versions are RoHS compliant.

Features

  • Low resistance values (down to 0.0001Ω)
  • All welded construction
  • Solid metal Nickel-Chrome or Manganese-Copper alloy resistive element with low TCR (<20ppm/°C)
  • Solderable terminations
  • 0.5nH to 5nH inductance
  • Frequency response to 50MHz
  • Low thermal EMF (<3µV/°C)

Applications

  • Current sensing, voltage division, and pulse
  • Switching and linear power supplies, instruments, power amplifiers

Infographic

Infographic - Vishay / Dale WSL SMD Power Metal Strip® Resistors
Yayınlandı: 2008-02-21 | Güncellenmiş: 2024-04-05