Vishay / Dale WSL2726 Power Metal Strip® Resistors
Vishay / Dale WSL2726 Power Metal Strip® Resistors are a 4-terminal, sulfur-resistant, AEC-Q200-qualified resistor family with a high power-to-footprint ratio. This resistor series features extremely low resistance values and 1% tolerance (down to 0.0002Ω each). A low TCR (<20ppm/°C) and inductance range (0.5nH to 5nH) characterize these Vishay / Dale SMT resistors. Vishay / Dale WSL2726 Power Metal Strip Resistors are ideal for current sensing, voltage division, and pulse applications, including switching and linear power supplies, instruments, power amplifiers, and shunts.Features
- AEC-Q200 qualified
- 1% tolerance down to 0.0002Ω
- 4-terminal design
- Down to 0.0002Ω resistance values
- Sulfur resistant
- Low TCR (<20ppm/°C)
- High power-to-footprint-size ratio
- Very low inductance 0.5nH to 5nH
- Low thermal EMF (<3μV/°C)
Applications
- Pulse applications:
- Switching and linear power supplies
- Instruments
- Power amplifiers
- Shunts
- Current sensing
- Voltage division
Package Outline
Yayınlandı: 2018-09-19
| Güncellenmiş: 2024-12-30