Vishay / Sfernice DTO25 & DTO35 Surface-Mounted Power Resistors
Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are non-inductive and isolated from the metal tab. These automotive-grade resistors feature a TO-252 (DPAK) style package and operate at a 25W or 35W power rating. Both series offer a wide resistance range of 0.016Ω to 700kΩ, a temperature range of -55°C to 150°C, and a 200V voltage rating. Vishay / Sfernice DTO25 and DTO35 Surface-Mounted Power Resistors are AEC-Q200 qualified, lead free, and RoHS compliant.Features
- AEC-Q200 qualified
- Non-inductive
- Resistor isolated from the metal tab
- Solder reflow secure at +270°C/10s, MSL = 1
- Surface mounted
- Lead-free and RoHS compliant
Specifications
- TO-252 (DPAK) style package
- 25W or 35W power rating
- 0.016Ω to 700kΩ resistance range
- ≤0.1μH inductance
- ≥104MΩ insulation resistance
- 10KΩ critical resistance
- 200V voltage rating
- -55°C to +150°C temperature range
Videos
Dimensions
Additional Resources
Yayınlandı: 2022-10-13
| Güncellenmiş: 2025-04-23