Vishay / Sfernice Automotive Thick Film Power Resistors

Vishay/Sfernice Automotive Thick Film Power Resistors offer high reliability and power/pulse capabilities in very compact packages. A high power-to-size ratio makes them a preferred solution in pulse handling applications. Offered in AEC-Q200-qualified DPak, D2Pak, and TO247 packages, these compact resistors can replace five to twenty chip resistors on a PCB.

Features

  • High energy ratings for harsh pulses up to 1500J/0.5s
  • High power for long precharge/discharge up to 800W
  • High dielectric strength for protection up to 12KVRMS
  • Non-inductive wide ohmic (Ω) range
  • Small sized and can replace 5 to 20 chip resistors on a PCB
  • Full AEC-Q200 testing

Applications

  • AMS
  • Industrial
  • Automotive

Specifications

  • 1%, 2%, 5%, and 10% resistance tolerance options
  • 150ppm/°C to 1100ppm/°C temperature coefficient range
  • 200V to 500V rating range
  • 20W to 150W power rating range
  • -55°C up to +175°C temperature range
  • PCB or chassis mount

Infographic

Infographic - Vishay / Sfernice Automotive Thick Film Power Resistors
Yayınlandı: 2022-10-14 | Güncellenmiş: 2022-10-17