Vishay / Sfernice LTO100H Thick Film Power Resistors

Vishay/Sfernice LTO100H Thick Film Power Resistors feature thick film technology and high energy capability of up to 52J/0.1s pulse. This energy capability represents a 45% increase compared to LTO100 resistors. Vishay/Sfernice LTO100H Thick Film Power Resistors offer up to 100W power capability at +85°C in a TO-247 package. The series is non-inductive, AEC-Q200 compliant, and RoHS compliant. These resistors offer a wide resistance range from R8 to 4KΩ. The series is designed for use in electric vehicles, hybrid vehicles, and plug-in hybrid vehicles (EV/HEV/PHEV) as well as battery management systems, industrial welding machines, test equipment, and control boards.

Features

  • High energy capability
    • Up to 52J/0.1s pulse
    • +45% vs. LTO100
  • Up to 100W power capability at +85°C
  • Compact, easy-to-mount TO-247 package
  • R8 to 4KΩ resistance range
  • Non-inductive, AEC-Q200, RoHS compliant

Applications

  • Inverters
  • Converters
  • E-compressors
  • Power supplies
  • Power conversion
  • High-speed switching
  • RF
  • Pulse generation
Yayınlandı: 2022-07-19 | Güncellenmiş: 2022-10-14