Vishay / Sfernice LPSA 300W/600W/800W Power Resistors
Vishay / Sfernice LPSA 300W / 600W / 800W Power Resistors are AEC-Q200-qualified high-power resistors. LPSA types are compact and low-profile thick film power resistors for heatsink mounting. The Vishay / Sfernice LPSA power resistors provide 300W, 600W, or 800W power at +85°C bottom-case temperature. The components feature high energy capability up to 1500J for 0.5s and a 0.3Ω to 900kΩ resistance range. These resistors' high power and energy capability make them ideal for automotive pre-charge and discharge applications.Features
- AEC-Q200 qualified
- Up to 1500J for 0.5s high energy
- 57mm x 60mm compact and low-profile
- 300W, 600W, or 800W power options
- 0.3Ω to 900kΩ resistance range
- Non-inductive
- Easy mounting
- Low thermal radiation
- RoHS compliant
Applications
- Automotive pre-charge
- Automotive discharge
Infographic
Videos
Dimensions
Additional Resources
Yayınlandı: 2020-02-28
| Güncellenmiş: 2025-04-23