Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors

Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors offer a low-profile design with a wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding. The inductors feature an inductance range of 0.33μH to 330μH and a surface-mount package with 4mm x 4mm x 1.8mm dimensions. Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors are lead free, halogen free, and RoHS compliant. Applications for the IFSC1616AH-01 series include noise suppression and filtering, DC/DC power supplies, portable and handheld devices, and HDD and SSD storage.

Features

  • 4mm x 4mm x 1.8mm maximum dimensions
  • SMD package
  • Low-profile design
  • 0.33μH to 330μH inductance range
  • Wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding
  • Lead free and halogen free
  • RoHS compliant

Applications

  • DC/DC power supplies
  • Noise suppression and filtering
  • Portable and handheld devices
  • HDD and SSD storage

Dimensions - in. [mm]

Mechanical Drawing - Vishay / Dale IFSC1616AH-01 Shielded SMD Ferrite Power Inductors
Yayınlandı: 2024-08-21 | Güncellenmiş: 2024-12-04