Vishay Drum Core Power Inductors
Vishay Drum Core Power Inductors feature shielded and semi-shielded construction and inductance ranging from 220nH to 1.2mH. These inductors are RoHS compliant and offer package sizes ranging from 2.5mm x 2.5mm x 1mm up to 12.5mm x 12.5mm x 10mm (L x W x H). Vishay Drum Core Power Inductors are suitable for a variety of applications, such as DC/DC power supplies, HDD and SSD storage, noise suppression and filtering, LCDs, lighting drivers, and various electronics.Features
- Shielded or semi-shielded construction
- Wide range of options
- Package sizes range from 2.5mm x 2.5mm x 1mm to 12.5mm x 12.5mm x 10mm (L x W x H)
- 220nH to 1.2mH inductance range
- Lead free and halogen free
- Green products available
- RoHS compliant
Applications
- DC/DC power supplies
- Noise suppression and filtering
- Lighting drivers
- Portable and handheld devices
- LCDs
- Battery-powered devices
- Computer, industrial, and consumer electronics
- HDD and SSD storage
Yayınlandı: 2024-12-04
| Güncellenmiş: 2024-12-09