Vishay / Dale IFDC-5050HZ Shielded SMD Power Inductors

Vishay / Dale IFDC-5050HZ Shielded Surface-Mount Device (SMD) Power Inductors are available in a 12.3mm x 12.3mm x 8mm package. These SMD power inductors feature a shielded ferrite construction and a 3.3μH to 1000μH inductance range at 0A. Vishay / Dale IFDC-5050HZ SMD power inductors are lead free and halogen free. Typical applications include DC/DC power supplies, LCD displays, lighting drivers, noise suppression, and filtering.

Features

  • Shielded ferrite construction
  • 3.3μH to 1000μH inductance range at 0A
  • 0.9A to 10.3A typical heat current rating range
  • 12.3mm x 12.3mm x 8mm SMD package
  • RoHS compliant
  • Lead free and halogen free

Applications

  • DC/DC power supplies
  • LCD displays
  • Noise suppression and filtering
  • Lighting drivers

Dimensions

Mechanical Drawing - Vishay / Dale IFDC-5050HZ Shielded SMD Power Inductors
Yayınlandı: 2024-03-05 | Güncellenmiş: 2024-12-04