Vishay / Dale IFSC2020DZ-01 & IFSC3232DB-02 Power Inductors

Vishay / Dale IFSC2020DZ-01 and IFSC3232DB-02 Power Inductors are available in a surface-mount device (SMD) termination style and in a 5mm x 5mm x 4mm dimension package. The inductors feature a 0.22μH to 10μH inductance range and 20% or 30% inductance tolerance. These Vishay / Dale power inductors feature magnetically shielded construction due to iron-embedded epoxy encapsulation over a wirewound ferrite core. Typical applications include DC/DC power supplies, noise suppression and filtering, portable and hand-held devices, computers, and industrial and consumer electronics.

Features

  • Magnetically shielded construction
  • Iron-embedded epoxy encapsulation over wirewound ferrite core
  • 5mm x 5mm x 4mm maximum SMD package
  • 0.22μH to 10μH inductance range
  • 20% to 30% inductance tolerance range

Applications

  • DC/DC power supplies
  • Noise suppression and filtering
  • Portable and hand-held devices
  • Computer, industrial, and consumer electronics

Dimensions

Mechanical Drawing - Vishay / Dale IFSC2020DZ-01 & IFSC3232DB-02 Power Inductors
Yayınlandı: 2024-08-27 | Güncellenmiş: 2024-12-04