Vishay / Dale IFSC2020DE-02 Shielded SMD Ferrite Power Inductor

Vishay / Dale IFSC2020DE-02 Shielded SMD Ferrite Power Inductor is offered in a surface-mount package with 6mm x 6mm x 4.5mm dimensions. The IFSC2020DE-02 inductor features a wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding. The inductor design is lead free, halogen free, and RoHS compliant. Vishay / Dale IFSC2020DE-02 Shielded SMD Ferrite Power Inductor is ideal for applications such as noise suppression and filtering, DC/DC power supplies, industrial and consumer electronics, and portable and handheld devices.

Features

  • 6mm x 6mm x 4.5mm dimensions
  • Wirewound ferrite core encapsulated with iron-embedded epoxy for magnetic shielding
  • SMD package
  • Lead free and halogen free
  • RoHS compliant

Applications

  • DC/DC power supplies
  • Noise suppression and filtering
  • Portable and handheld devices
  • Industrial and consumer electronics

Dimensions - in. [mm]

Mechanical Drawing - Vishay / Dale IFSC2020DE-02 Shielded SMD Ferrite Power Inductor
Yayınlandı: 2024-08-21 | Güncellenmiş: 2024-12-04