Vishay / Siliconix SQ4946CEY Auto Dual N-Channel MOSFET

Vishay / Siliconix SQ4946CEY Auto Dual N-Channel MOSFET offers 60VDS drain-source voltage, ±100nA gate-source leakage, and 865pF maximum input capacitance. This MOSFET features TrenchFET® power and is ideal for automotive applications. Vishay / Siliconix SQ4946CEY Auto Dual N-Channel MOSFET is AEC-Q101 qualified, 100% Rg and UIS tested, RoHS-compliant, and halogen-free.

Features

  • TrenchFET power
  • 100% Rg and UIS tested
  • AEC-Q101 qualified
  • RoHS-compliant
  • Halogen-free
  • Dual configuration

Specifications

  • 60VDS drain-source voltage
  • 16.2mA single pulse avalanche energy
  • 4W maximum power dissipation
  • 3.6A continuous source current
  • ±100nA gate-source voltage
  • 20A on-site drain current
  • 865pF maximum input capacitance
  • -55°C to +175°C operating temperature range
Yayınlandı: 2020-11-19 | Güncellenmiş: 2024-12-17