Vishay Semiconductors Signal DFN Package

Vishay Semiconductors Signal DFN Package includes ESD protection, Zener, Schottky, and switching diodes. The diodes are housed in an ultra-small DFN package with wettable (sidewall-plated) flanks. The Signal DFN package is AEC-Q101 and Automotive Grade qualified. For optimal performance, users need the right amount of solder paste for proper stand-off and solder meniscus. The devices use non-solder mask-defined (NSMD) solder lands.

Features

  • Extremely low profile and small dimensions, compact 3.8mm by 2.0mm footprint and height of 0.88mm
  • Offer an AOI-capable package with wettable flanks
  • Oxide planar chip technology
  • ESO capability immunity to IEC 61000-4-2 air discharge mode, typical performance >15kV
  • Wide -55°C to +175°C temperature range
  • High current ratings from 2A to 4A
  • Reverse voltages of 200V, 400V, and 600V

Applications

  • Automotive
  • Industrial
  • Mobile

Schottky and Switching Diodes

Infographic - Vishay Semiconductors Signal DFN Package

Zener Diodes

Infographic - Vishay Semiconductors Signal DFN Package

Videos

Yayınlandı: 2023-02-24 | Güncellenmiş: 2024-08-28