Winchester Interconnect / Winchester Chico Cable Assembly Connectors
Winchester Interconnect Chico Cable Assembly Connectors protect applications from harm and feature a low breakaway force and quick push-and-pull mating. These connectors are designed to disconnect at precise forces and are used in applications to protect sensitive electronics from being harmed due to the design of disconnecting at low predetermined forces. Due to the revolutionary connection design, systems are protected from damage caused by inadvertent drops and pulls from unexpected cable snaps or heavy shock and vibes. Winchester Interconnect Chico Cable Assembly Connectors are suitable for implantable devices, military wearables, industrial instrumentation, and medical and clinical applications.Features
- Low breakaway force
- Quick push and pull mating
- 1 to 4 positions
- Stainless steel housing
- Keyed interface
Applications
- Medical and clinical
- Implantable devices
- Military wearables
- Industrial instrumentation
- Semiconductor
Specifications
- IP50 rated
- 300VDC rated voltage
- 500 mating cycles
- 40AWG to 26AWG wire size
- 1.5lbf or 3lbf breakaway force
- 21.58mm length
Yayınlandı: 2024-08-16
| Güncellenmiş: 2024-10-04