WIZnet W7500S2E Serial-Port Ethernet Module
WIZnet W7500S2E Serial-Port Ethernet Module is an industrial-grade module that supports Transmission Control Protocol (TCP), TCP client, and User Datagram Protocol (UDP) operating modes. This module offers a serial port baud rate of up to 1.152Mbps, supports computer configuration software, and is easily configurable through web pages by AT commands. The W7500S2E module is based on the iMCU W7500 that integrates a Cortex®-M0 with full hardware TCP / IP protocol stack Ethernet engine. This enables fast, stable, and robust network communication.Features
- 10Mbps / 100Mbps Ethernet interface with auto-negotiation and RJ45 connector
- Supports TCP server, TCP client, and UDP operating modes
- Flexible serial interface data packaging condition settings
- Smart Ethernet cable detection and keep alive features
- Operates as:
- DHCP client to automatically acquire IP address
- DNS client to lookup domain name
- Supports:
- NetBIOS that allows the user to identify module's name
- User password authorization for security
- Serial AT command configuration method
- Firmware upgrade by ConfigTool
- Built-in web server for browser and remote configuring
- Provides a user-friendly configuration tool program (WIZS2E ConfigTool)
Specifications
- Serial interface:
- 1x 3.3V TTL
- TXD, RXD, and GND
- Default serial communication parameters:
- 300bps to 4,60,800bps baud rate
- 7 and 8 data bit
- 1 and 2 stop bit
- None, even, and odd parity
- None, CTS / RTS flow control
- Configuration methods:
- WIZS2E ConfigTool
- Web-based (via web browser)
- Serial AT command
- 3.3VDC input power supply
- 44.45mm x 31.75mm x 23mm size
- -40°C to approximately +85°C (industrial grade) operating temperature
Mechanical Drawing
Additional Resources
Yayınlandı: 2018-07-27
| Güncellenmiş: 2023-04-07