WIZnet WizFi360 Wi-Fi® Modules
WIZnet WizFi360 Wi-Fi® Modules are low-power and consumption industrial-grade Wi-Fi modules. The WizFi360 offers compatibility with IEEE802.11 b/g/n standard and supports SoftAP, Station, and SoftAP+Station modes. The serial port baud rate delivers up to 2Mbps, which can meet the requirement of various applications.Features
- WiFi 2.4G, 802.11 b/g/n
- Support Station / SoftAP / SoftAP+Station operation modes
- Support "Data pass-through" and "AT command data transfer" mode
- Support serial AT command configuration
- Support TCP Server / TCP Client / UDP operating mode
- Support configuration of operating channels 0 to 13
- Support auto 20MHz / 40MHz bandwidth
- Support WPA_PSK / WPA2_PSK encryption
- Serial port baud rate up from 600bps to 2Mbps with 16 common values
- Obtaining IP address automatically from the DHCP server (Station mode)
- Support up to 5 TCP / UDP links
- DHCP service for Wireless LAN clients (AP mode)
- Support DNS for communication with servers by the domain name
- Support "Keep-Alive" to monitor TCP connection
- Support "Ping" for monitoring network status
- Built-in SNTP client for receiving the network time
- Support built-in unique MAC address and user-configurable
- Support firmware upgrade by UART Download / OTA (via WLAN)
- Industrial grade (operating temperature range of -40°C to 85°C)
- CE, FCC, KC certification
Specifications
- WizFi360-PA
- Onboard PCB antenna
- Onboard LED light, TX/RX LED
- 24mm × 16mm × 3.2mm Dimensions
- WizFi360-CON
- Onboard IPEX connector for connecting antenna
- ANT pin for external antenna
- 17mm × 16mm × 3.2mm Dimensions
Videos
WIZFI360-PA Overview
WIZFI360-CON Overview
Pinout
Circuit Reference Design
Yayınlandı: 2022-07-15
| Güncellenmiş: 2024-11-01