Würth Elektronik WR-COM Micro HDMI Connectors

Würth Elektronik WR-COM Micro HDMI Connectors feature right-angle and horizontal micro HDMI receptacle connectors with through-hole or hybrid shell tabs. The hybrid shell tabs offer SMT technology with through-hole pins for increased mechanical stability. Würth Elektronik WR-COM HDMI connectors utilize high-temperature LCP plastic that is halogen free. Selective gold contact plating and a flammability rating of UL 94V-0 are standard on all Würth Elektronik HDMI connectors.

Features

  • Stamped contact type
  • LCP insulator
  • Selective gold contact plating
  • Copper alloy or brass contact material
  • Brass tin-plated housing
  • Up to 10K mating cycles, depending on type
  • UL 94V-0 flammability rating
  • -40°C to +85°C or +120°C operating temperature range
Yayınlandı: 2014-06-17 | Güncellenmiş: 2023-07-28