Würth Elektronik Input/Output Connectors

Würth Elektronik Input/Output Connectors (I/O Connectors) comprise a broad range of devices for many applications. This Würth product portfolio comprises card connectors, modular jacks, and DSUB, USB, and HDMI connectors.

The WR-COM series are the USB connectors, which are used for communication, data transfer, and power supply between computers and electronic devices. The WR-COM series is available in USB 2.0, 3.0, and 3.1, as well as type A, Type B, Mini (2.0), Micro, and Type C (3.1).

WR-HDMI HDMI connectors are used as the digital interface for high-definition multimedia applications. These connectors manage video and audio data transfer and are qualified and approved to HDMI 4.1. The HDMI connectors are available in different sizes and have a high data rate up to 10.2Gbps.

WR-CRD Card Connector series is offered in Memory and SIM and features different card entrance styles and card detection. These connectors are ultra-high-speed interface compatible.

WR-MJ Modular Jack Connectors are usually the connector of choice for local data communication. The WR-MJ series is offered in many different types, from plastic components up to shielded versions with EMI panels and LEDs as well as different port and latch orientations.

WR-DSUB DSUB Connectors are offered in different types of cable connections, straight and angled PCB connectors, as well as both male and corresponding female connectors.

Yayınlandı: 2019-09-25 | Güncellenmiş: 2023-10-20