Würth Elektronik USB 3.1 SuperSpeed+ Connectors & Cables

Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables are compliant with USB 3.1 standards and backward compatible with USB 2.0 and 3.0 standards. They feature high-quality LCP plastic with a high number of mating cycles. These components are UL certified and TID listed. Würth Elektronik USB 3.1 SuperSpeed+ Connectors and Cables offer 5A current capability for Type A and C and 15W to 100W power capability for Type A and C power delivery. Typical applications include data storage, handheld devices, and more.

Features

  • Compliant to USB 3.1 standards
  • Backwards compatibility with USB 2.0 and 3.0 Standards
  • High-quality LCP Plastic
  • UL certified
  • TID listed
  • High number of mating cycles
  • High 5A current capability for Type A and C
  • 15W to 100W power capability for Type A and C power delivery

Applications

  • Replacement of other high-speed data interfaces (HDMI, Ethernet, DisplayPort)
  • Data storage
  • Handheld devices
  • Imaging and visualization

Videos

Yayınlandı: 2015-12-01 | Güncellenmiş: 2025-11-26