Würth Elektronik High Voltage Safety Multilayer Ceramic Capacitors
Würth Elektronik High Voltage Safety Multilayer Ceramic Chip Capacitors offer a rated voltage of 250VAC and high capacitance stability with an operating temperature range of –55°C to +125°C. These High Voltage Safety MLCCs from WE are constructed from TUV/UL certified high-performance ceramic. These devices have an NP0 capacitance of ±30ppm/°C; ±0.54%/°C and an X7R capacitance of ±15%.Features
- Reflow recommended soldering
- –55°C to +125°C operating temperature range
- NP0 capacitance characteristics of ±30 ppm/°C; ±0.54%/°C
- ±15% X7R capacitance characteristics
- 250VAC rated voltage
- TUV/UL certified high-performance ceramic
- High capacitance stability
- Ag/Ni/Sn termination
Additional Resources
Yayınlandı: 2016-09-30
| Güncellenmiş: 2024-12-16