Würth Elektronik MagI³C-VDLM Variable Step-Down LGA Modules
Würth Elektronik MagI³C-VDLM Variable Step-Down LGA Modules offer a seamlessly integrated DC-DC power supply solution. These modules incorporate a switching regulator with built-in MOSFETs, controller, compensation, and a shielded inductor, all in a single package. These LGA modules boast minimal conducted and radiated EMI emissions, meeting EN55022 class B / CISPR-22 standards, and are available in LGA-12EP and LGA-16EP package sizes. Würth MagI³C-VDLM Variable Step-Down LGA Modules provide flexibility and are ideal for powering a wide array of systems and ICs.Features
- Available in both LGA-12EP and LGA-16EP package sizes
- LGA-12EP:
- For direct connection to a 24V industrial voltage network
- Low-profile LGA package
- Ideal for space-constrained applications
- 2 solder cycles supported
- LGA-16EP:
- Low-profile LGA package
- Stand-alone solution (CIN and COUT integrated and 2 external components to set VOUT)
- Ideal for space-constrained applications
- 2 solder cycles supported
Applications
- Point-of-load (PoL) DC-DC from 18V, 15V, 12V, 9V, and 5V industrial rails
- Test and measurement
- Industrial electronics
- Medical equipment
- System power supplies
- Interface supplies
- Supplies of microcontrollers, microprocessors, DSPs, and FPGAs
- Telecommunications
Additional Resources
Videos
Yayınlandı: 2014-05-19
| Güncellenmiş: 2025-09-15