Würth Elektronik WE-CMBNC Common Mode Nanocrystalline Chokes
Würth Elektronik WE-CMBNC Common Mode Power Line Chokes are constructed with a nanocrystalline core material that exhibits high permeability, about 10 times higher than ferrite cores. The WE-CMBNC series offers broadband suppression characteristics that can reduce mains interference down to the low kHz range. Other features include high and stable inductance values at high temperatures, small size, frequency range up to 300MHz, and high rated currents. Applications for Würth WE-CMBNC Common Mode Power Line Chokes are power electronics, powerline input and output filters, radio interference suppression in motors, and suppression for common-mode noise.Features
- High permeability nanocrystalline core material
- Improved isolation through the plastic case and winding spacer
- High and stable inductance values at high temperatures
- High rated currents
- Broadband suppression
- Small size
- 1kHz to 300MHz frequency range
- -40°C to +125°C operating temperature range
Applications
- Power electronics
- Powerline input and output filters
- Radio interference suppression in motors
- Suppression for common mode noise
Videos
Yayınlandı: 2014-07-03
| Güncellenmiş: 2024-05-14