YAGEO Thick Film Chip Resistors
YAGEO Thick Film Chip Resistors offer a wide variety of solutions, including automotive, industrial, alternative energy, and consumer electronics. Available in case sizes from 0075 to 2512, these resistors are designed with a highly reliable electrode construction. YAGEO Thick Film Chip Resistors are also compatible with all soldering processes and are highly stable in auto-placement surface-mounting applications.
Features
- AEC-Q200-qualified options
- RoHS compliant
- Halogen free
- High component and equipment reliability
Applications
- Set voltage (pull-up or pull-down)
- Voltage dividers
- Energy dissipation
- Current sensor
- Current limiting
- Transmission line termination
Thick Film Vs. Thin Film
Block Diagrams
Part Classification
Yayınlandı: 2023-01-30
| Güncellenmiş: 2026-01-20