Newhaven Display 4.3" EZ Grip IPS TFT Display
Newhaven Display 4.3" EZ Grip IPS TFT Display delivers high-quality images and reliable performance with an integrated mounting interface for easy installation and sleek, seamless integration into applications. This 4.3" display is equipped with In-Plane Switching (IPS) technology to allow for more accurate color on the screen from all viewing angles.Features
- EZ Grip Mounting
- 3" IPS TFT
- Built-in controller
- High brightness LED backlight
- 800 x 480 resolution
- Optically bonded capacitive touch panel with I2C interface
- 24-bit parallel RGB interface
- High-brightness white LED backlight (850cd/m²)
- -20°C to +70°C operating temperature range
- RoHS compliant
Applications
- Human Machine Interface (HMI)
- Medical and fitness equipment
- Handheld devices
- Small appliances
- Test equipment
- Kiosks and Point of Sale (PoS)
Dimensions & Pin Assignments
Yayınlandı: 2020-07-29
| Güncellenmiş: 2024-11-05