Now at Mouser: Analog Devices LT8253/A USB-C Buck-Boost Controllers

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


July 5, 2022 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the LT8253 and LT8253A USB Type-C™ buck-boost controllers from Analog Devices, Inc.

Analog Devices LT8253/LT8253A are synchronous four-switch controllers optimized for automotive USB-C power delivery. The controllers comply with the USB Power Delivery (PD) specification when used in conjunction with a USB Type-C or PD port controller. The LT8253 can deliver up to 100 W output power with 98% peak efficiency when running below the AM band. The LT8253A can deliver up to 60 W output power with 95% peak efficiency when running above the AM band.

To learn more, visit https://www.mouser.com/new/analog-devices/adi-lt8253-lt8253a-controllers/