Mouser First to Stock Johanson Technology’s 2450AD18A6050 Mini Ultra-Wide Triple Band Antenna

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


November 18, 2021 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is the first distributor to stock the 2450AD18A6050 mini ultra-wide triple-band antenna from Johanson Technology

Johanson Technology 2450AD18A6050 is a miniature Bluetooth®, Wi-Fi 6E, and ultra-wideband internal chip antenna that operates in the 2400MHz to 2500MHz, 4900MHz to 5850MHz, and 5850MHz to 7200MHz bands. With IEEE 802.11 ax compliance, the surface mount antenna offers a single feed point with radiation efficiencies of up to 85%. The antenna features a corner PCB mount design in an EIA 1206 (3216 metric) package measuring 3.20mm x 1.60mm x 0.50mm in dimension. Other features include a 50Ω impedance, 3W maximum power capacity, and a -40°C to +85°C operating temperature range.

Applications for the antenna include gaming, virtual reality and augmented reality, and audio/video designs.

To learn more, visit https://www.mouser.com/new/johanson/johanson-2450ad18a6050/.