New at Mouser: TE Connectivity/Laird External DBA6171Cx 5G/4G Indoor/Outdoor Blade Antennas for IoT and Gateway Applications
June 29, 2023 – Mouser Electronics, Inc., the industry’s leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components™, is now shipping the DBA6171Cx 5G/4G indoor/outdoor blade antennas from TE Connectivity / Laird External Antennas. These rugged, omnidirectional antennas are ideal for fixed wireless access devices, private cellular networks, and light Industrial IoT applications.
The TE Connectivity / Laird External Antennas DBA6171Cx blade antennas, available from Mouser Electronics, are sleek and ruggedized 5G/4G antennas offering stellar performance for bandwidth from 617 MHz to 6000 MHz and are ready for future 5G rollouts up to 7 GHz. Designed with firm SMA connector resistance to prevent connector loosening in harsh industrial or factory environments like high vibration or humidity, the DBA6171Cx 5G/4G blade antennas also feature an articulating/hinged/swivel connection, providing virtually limitless installation and mounting options in both IP67 (outdoor) and non-rated (indoor) configurations.
The DBA6171Cx 5G/4G indoor/outdoor blade antennas are ideal for IoT or gateway device applications requiring a sleek design aesthetic, featuring slender dimensions (0.98 x 0.37 x 7.24in.), robust performance (0.0-dBi to 4.4-dBi maximum peak gain) and a wide operating temperature range (-40 to +85°C, -22 to +158°F).
To learn more about the TE Connectivity / Laird External Antennas DBA6171Cx 5G/4G indoor/outdoor blade antennas, visit https://www.mouser.com/new/te-connectivity/te-dba6171cx-5g-4g-omni-antennas/.
2026 - In October 2021, TE Connectivity acquired the External Antenna product portfolio from Laird Connectivity.
Laird External Antennas has over 7 decades of antenna design, manufacturing and customization experience, backed by a dedicated engineering and development team. This allows Laird to solve complex IoT and wireless connectivity challenges for our customers. The products are trusted by customers around the world and the broad range of antenna frequencies and formats available offers solutions for the most demanding requirements.