TE Connectivity AD-102 High-Resolution Air Bubble Detector, New at Mouser, Enables Medical and Industrial Applications
October 14, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the AD-102 high-resolution air bubble detector from TE Connectivity.
TE Connectivity's AD-102 air bubble detector (ABD) is designed to detect air-in-line (AIL) with a bubble resolution of 25% tubing inner diameter. This compact sensor employs advanced ultrasonic technology to identify interruptions in liquid flow, regardless of the liquid type. The AD-102 ABD features high noise immunity that ensures accurate results in environments with electrical noise. This detector operates within the 2mA to 10mA current range, 700hPa to 1060hPa pressure range, and 0°C to 60°C temperature range. The AD-102 sensor complies with RoHS directive 2011/65/EU standard.
This detector is suitable for applications such as infusion pumps, cardiac ablation, blood processing, DNA analysis, chemical analysis, 3D printing and food processing.
To learn more about the TE Connectivity AD-102 sensor, visit https://www.mouser.com/new/te-connectivity/te-ad-102-air-bubble-detector/.
2026 - TE Connectivity plc is a global industrial technology leader creating a safer, sustainable, productive, and connected future. TE's broad range of connectivity and sensor solutions enables the distribution of power, signal and data to advance next-generation transportation, energy networks, automated factories, data centers, medical technology and more. With more than 85,000 employees, including 9,000 engineers, working alongside customers in approximately 130 countries, TE ensures that EVERY CONNECTION COUNTS.