New at Mouser: Terasic Technologies Atum A5 Kit Offers an Out-of-the-Box Platform for Advanced AI and Vision Application Development

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


February 19, 2025 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the Atum A5 Development Kit from Terasic Technologies.

Terasic Technologies Atum A5 Development Kit features the A5ED065BB32AE4S FPGA Agilex 5 First device with 650K LE. The Terasic Technologies Atum A5 kit has a compact board (160mm x 155mm) that runs on 12VDC power and includes an onboard USB-Blaster II with a Type-C connector. The kit offers boot mode configuration (JTAG and AS x4 modes) via MSEL [2:0], alongside AS x4 configuration with 512Mbits QSPI Flash. With a board management system and optional active heatsink, the kit is ready to optimize FPGA projects.

Applications for the Atum A5 Development Kit include High-Performance Computing (HPC), data centers, Internet of Things (IoT), automotive, and custom ASIC prototyping.

To learn more, visit https://www.mouser.com/new/terasic-technologies/terasic-atum-a5-dev-intel-agilex5/.