u-blox MAX-F10S Standard Precision GNSS Module Now at Mouser Electronics

Yeni Ürün Basın Özeti

Bizimle İletişime Geçin


December 31, 2024 - Mouser Electronics, Inc., the industry's leading New Product Introduction (NPI) distributor with the widest selection of semiconductors and electronic components, is now stocking the MAX-F10S standard precision GNSS module from u-blox.

The u-blox MAX-F10S GNSS Module is built on the F10 dual-band GNSS technology using L1/L5 band signals, which provide solid meter-level position accuracy in urban environments. The proprietary dual-band multipath mitigation technology allows the u-blox F10 to use the superior signals from the L1/L5 bands. This GNSS module offers high robustness against RF interference from co-located cellular modems. The MAX-F10S GNSS module supports UART and I2C interfaces. This module features a 3.6V maximum voltage supply, 30ns time pulse signal accuracy (RMS), and TCXO oscillators.

The MAX-F10S GNSS module is ideal for use in vehicle tracking and micromobility applications.

To learn more, visit https://www.mouser.com/new/u-blox/u-blox-max-f10s-gnss-module/.