Nexperia BSN20 60V N-Channel Trench MOSFET
Nexperia BSN20 60V N-channel trench MOSFET is a logic-level compatible, fast switching MOSFET. The BSN20 is suitable for high-frequency applications with logic-level gate drive sources. Based on Trench MOSFET technology, this device is ideal for use in computing, communications, consumer, and industrial applications.The Nexperia BSN20 60V N-Channel Trench MOSFET is offered in a small SOT23 (TO-236AB) surface-mounted package.
Features
- Logic-level compatible
- Very fast switching
- Trench MOSFET technology
- 2kV HBM ElectroStatic Discharge (ESD) protection
- -55°C to +150°C ambient operating temperature
- SOT23 (TO-236AB) package
Applications
- High-speed line drivers
- Logic level translators
- Relay drivers
Package Outline
Yayınlandı: 2015-05-04
| Güncellenmiş: 2022-03-11