Nexperia Hyperfast/Ultrafast Recovery Rectifiers

Nexperia Hyperfast/Ultrafast Recovery Rectifiers deliver high power density while minimizing reverse recovery time and loss. The rectifiers are used for efficient switching and power conversion applications in automotive, industrial, and consumer markets. The devices are available in single and dual configurations and are housed in Nexperia's clip-bonded FlatPower (CFP) packages.

Features

  • 200V Hyperfast switching parts with optimized recovery time (trr) of < 30ns
  • High-speed switching capability
  • Low voltage drop (VF @ IF max ~ 1V)
  • Low leakage current, also at high temperature
  • AEC-Q101 qualified parts (175°C TJ (max))

Applications

  • Polarity protection
  • DC/DC conversion
  • AC/DC conversion
  • Freewheeling of inductive load
  • Standard switching application
  • High-speed switching application
  • Solenoid control
  • Piezo injection

Videos

View Results ( 32 ) Page
Parça Numarası Veri Sayfası Açıklama
PNE20040EPEZ PNE20040EPEZ Veri Sayfası Doğrultucular RECT 200V 4A SM HYPER FST
PNE200100CPEZ PNE200100CPEZ Veri Sayfası Doğrultucular RECT 200V 10A SM HYPER FST
PNE20020EP-QX PNE20020EP-QX Veri Sayfası Doğrultucular RECT 200V 5A SM HYPER FST
PNE20040CPE-QZ PNE20040CPE-QZ Veri Sayfası Doğrultucular RECT 200V 4A SM HYPER FST
PNE20010EXDX PNE20010EXDX Veri Sayfası Doğrultucular RECT 200V 10A SM HYPER FST
PNE200100EPEZ PNE200100EPEZ Veri Sayfası Doğrultucular RECT 200V 10A SM HYPER FST
PNE20010ER-QX PNE20010ER-QX Veri Sayfası Doğrultucular RECT 200V 10A SM HYPER FST
PNE20020AER-QX PNE20020AER-QX Veri Sayfası Doğrultucular RECT 200V 5A SM HYPER FST
PNE20020AERX PNE20020AERX Veri Sayfası Doğrultucular RECT 200V 5A SM HYPER FST
PNE20020ER-QX PNE20020ER-QX Veri Sayfası Doğrultucular RECT 200V 5A SM HYPER FST
Yayınlandı: 2022-09-07 | Güncellenmiş: 2023-08-02