Nexperia NextPowerS3 MOSFETs
Nexperia NextPowerS3 MOSFETs are a high-performance 25V, 30V, and 40V MOSFET platform incorporating Nexperia superjunction technology. Nexperia NextPowerS3 devices are offered in a copper-clip LFPAK package, delivering low RDS(on) and demonstrating a continuous current capability up to 380A. Synchronous working parameters allow NextPowerS3 MOSFETs to provide high performance and high reliability.Features
- Balanced RDS(on) and Qg for high efficiency
- Unique Schottky-Plus technology delivers low spiking without compromising efficiency or IDSS leakage
- 380A continuous current
- High-reliability LFPAK packages with copper clip, solder die attached, and qualified to +175°C
- 4x SOA capability compared to leading competitors
Applications
- Low RDS(on) types for power ORing, hotswap and soft start
- DC to DC solutions for server and telecoms
- Voltage regulator modules (VRM)
- Point of Load (PoL) modules
- Secondary side synchronous rectification
- Brushed and brushless motor control
Videos
Yayınlandı: 2020-03-23
| Güncellenmiş: 2025-10-23