Nexperia PSMN N-Channel MOSFETs

Nexperia PSMN N-Channel MOSFETs include standard and logic level, regular and enhancement mode, N-Channel MOSFETs in LFPAK, LFPAK88, I2PAK, TO-220, and DFN3333-8 packages qualified to 150°C or 175°C. These Nexperia PSMN N-Channel MOSFETs are designed and qualified for use in a wide range of industrial, communications, and domestic equipment. 

The logic level enhancement mode N-Channel MOSFETs in LFPAK packages feature ultra-low QG, QGD, and QOSS for high system efficiencies at low and high loads, and ultra-low RDS(on) and low parasitic inductance. They are also optimized for a 4.5V gate drive utilizing NextPower Superjunction technology.

The standard and logic level N-Channel MOSFETs in I2PAK and TO-220 packages feature high efficiency due to low switching and conduction losses and are suitable for standard or logic level gate drive sources.

The MOSFETs in the LFPAK88 package are ideal for applications that demand high performance and reliability.

Features

  • High efficiency due to low switching and conduction losses
  • Suitable for standard or logic level gate drive sources

Applications

  • DC-to-DC converters
  • Lithium-ion battery protection
  • Load switching
  • Power OR-ing
  • E-fuse
  • Server power supplies
  • Sync rectifier
  • Motor control

Videos

Yayınlandı: 2011-12-13 | Güncellenmiş: 2026-01-06