Nexperia SOT1215 Surface-Mounted Package Products

Nexperia SOT1215 Surface-Mounted Package Products offer a plastic, leadless, thermally enhanced ultra thin small outline package with side-wettable flanks (SWF). The SOT1215 products feature three terminals, a 0.75mm pitch and a 1.1mm x 1mm x 0.37mm body. The SOT1215 Surface-Mounted Package Products use a HUSON (thermal enhanced ultra thin small outline; no leads) package style descriptive code. Additionally, the devices support a 1.5mm x 1.3mm footprint and a 1.95mm2 footprint area.

Features

  • B (bottom) Terminal position code
  • DFN1010D-3 Package type descriptive code
  • DFN1010D-3 Package type industry code
  • HUSON (thermal enhanced ultra thin small outline, no leads) package style descriptive code
  • P (plastic) Package body material type
  • S (surface mount) Mounting method type
  • No package outline detail graphic references
  • 6-3-2013 Issue date
  • SOT1215 Manufacturer package code
  • 1.5mm x 1.3mm Footprint dimensions
  • 1.95mm2 Footprint area

Package Summary

Chart - Nexperia SOT1215 Surface-Mounted Package Products

Videos

Package Outline

Mechanical Drawing - Nexperia SOT1215 Surface-Mounted Package Products
Yayınlandı: 2022-07-21 | Güncellenmiş: 2025-12-18