Nexperia SOT323 Surface-Mounted Package Products
Nexperia SOT323 Surface-Mounted Package Products offer a plastic, 3 leads, 1.3mm pitch, 2mm x 1.25mm x 0.95mm body surface-mounted package. The SOT23 package has been a constant for the last 50 years, leading to many offspring, such as the SOT223 and SOT323. The SOT323 offers an industry code of SC-70, a descriptive code of SOT (small outline transistor), and a footprint area of 6.23mm2.Features
- D (double) Terminal position code
- SC-70 Package type descriptive code
- SC-70 Package type industry code
- SOT (small outline transistor) Package style descriptive code
- P (plastic) Package body material type
- SC-70 JEITA package outline code
- S (surface mount) Mounting method type
- 0 package outline detail graphic references
- 16-3-2006 Issue date
- SOT323 Manufacturer package code
- 2.65mm x 2.35mm Footprint dimensions
- 6.23mm2 Footprint area
Package Summary
Videos
Package Outline
Yayınlandı: 2022-07-21
| Güncellenmiş: 2025-10-23