Nichicon UCS Capacitor Design Kits

Nichicon UCS Capacitor Design Kits include high-voltage UCS Aluminum Electrolytic Capacitors for Micro/Mini Inverters. Each Nichicon UCS Capacitor Design Kit contains one voltage group of part numbers for a total of three kits for the series (350V, 400V, and 450V). UCS capacitors offer higher voltages that are typically more suitable for energy harvesting applications, such as solar and wind. UCS capacitors are miniature size and feature high ripple current, high reliability, long load life of 8000 to 10,000 hours at 105°C, capacitance range of 6.8µF to 100µF, voltage range of 350V to 450V, and RoHS compliant.

View Results ( 2 ) Page
Parça Numarası Veri Sayfası Açıklama Kapasitans Aralığı Voltaj Aralığı
UCS350VOLT-KIT UCS350VOLT-KIT Veri Sayfası Kondansatör Kitleri NICHICON DESIGN KIT UCS SERIES 8 VALUES 6.8 uF to 100 uF 350 V
UCS450VOLT-KIT UCS450VOLT-KIT Veri Sayfası Kondansatör Kitleri NICHICON DESIGN KIT UCS SERIES 7 VALUES 6.8 uF to 68 uF 450 V
Yayınlandı: 2011-10-03 | Güncellenmiş: 2025-12-15