Nichicon UCS Pencil-Shaped Type Aluminum Capacitors
Nichicon UCS Aluminum Electrolytic Capacitors are pencil-shaped type leaded aluminum electrolytic capacitors with a capacitance range of 6.8µF to 330µF and voltage of 160V to 450V. These miniature size capacitors offer high reliability, high ripple current, and load life of 10,000 hours at +105°C. Nichicon UCS Capacitors are suited for slim-designed products. They are compliant to RoHS directive 2011/65/EU,(EU)2015/863.
Features
- Miniature size
- High ripple current
- Category temperature range
- -40°C to +105°C (200V to 400V)
- -25°C to +105°C (450V)
Specifications
- Rated capacitance range of 6.8µF to 330µF
- Capacitance tolerance ±20% at 120Hz, +20°C
- Load life of 10,000 hours at +105°C
- Rated voltage range of 160V to 450V
Yayınlandı: 2011-09-13
| Güncellenmiş: 2025-12-16