Nisshinbo R1525x LDO Voltage Regulators
Nisshinbo R1525x LDO Voltage Regulators are high-noise immunity voltage regulators featuring 200mA output current and up to 42V input voltage for automotive applications. The low-dropout regulators operate in a temperature range of -40°C to +105°C and provide short-circuit protection to 80mA typical, overcurrent protection to 350mA typical, and thermal shutdown at +160°C typical. Nisshinbo R1525x LDO Voltage Regulators are suitable for power sources for accessories such as car audio, car navigation systems, and electronic throttle control (ETC) systems. The series is also ideal for power sources in electronic control units (ECUs) such as EV inverters and battery charge control units.Features
- High noise immunity
- 200mA output current
- 2.2µA typical low-supply current with LDO at 50V maximum rating (60V peak inrush voltage)
- Ensures design margin by output voltage with high ±0.6% accuracy (Ta=25°C)
- Protects output voltage variations in high-frequency noise band (10MHz to 1GHz)
- 3.5V to 42V input voltage range
- 1.8V to 9V output voltage range
- 50V maximum rating (peak inrush voltage: 60V at ≤200ms)
- 2.2µA typical supply current (0.1µA typical at standby)
- 0.6V typical dropout voltage (IOUT = 200mA, VOUT = 5V)
- 0.01%/V typical input stability (VSET + 1V = VIN = 42V)
- Short-circuit protection: limited to 80mA typical
- Overcurrent protection: limited to 350mA typical
- Thermal shutdown: detected at +160°C typical
- -40°C to +105°C operating temperature range
- Consumer, industrial, and automotive grade (AEC-Q100) available
Applications
- Power sources for accessories such as car audios, car navigation systems, and ETC systems
- Power sources for ECUs such as EV inverters and battery charge control units
Block Diagram
Videos
Yayınlandı: 2019-01-07
| Güncellenmiş: 2023-08-15