NKK Switches IS-S04G1LC-S SmartDisplay™ Fan/Light Controller
NKK Switches IS-S04G1LC-S SmartDisplay™ Fan/Light Controller is ideal for controlling overhead fans and lighting in RVs, homes, businesses, or industrial applications. Comprised of four compact LCD SmartDisplay pushbuttons, users can easily install and operate the system with no operator training required. Programmable images and backlights allow this solution to be entirely customizable for a unique user experience. The switch displays and backlight indicates the mode of operation. The Fan/Light Controller subsystem may be completely pre-programmed or customized using free images and backlight software. The configurable subsystems sense and/or control various statuses, gauges, and devices with either USB, Ethernet, CAN, RS232, or RS485 communication. The system also controls and monitors temperature (°C/°F), which can be displayed by pressing two switches simultaneously.Features
- 4x SmartDisplay switches for controlling 4x 12V fans or lights
- SmartDisplay switches are graphic 64 x 32 pixel LCDs with 64x RGB backlight options
- Eight levels of SmartDisplay backlight selected by pressing switch #1 and #4 simultaneously
- Each SmartDisplay controls one fan or light
- Toggle between ON/OFF by pressing and releasing the corresponding switch
- Different image and backlight for ON/OFF status
- Images and backlights for ON/OFF are user-defined
- Free software for downloading images and backlights via USB
- Fan, light speed, and brightness controlled via PWM
- Eight levels of speed/brightness for each fan or light selected by pressing and holding the corresponding SmartDisplay
- Speed/brightness and backlight brightness are saved and become the default
- Up to 3A for each fan or light
- Temperature sensor onboard
- Temperature displayed in both C and F on switch #4 when #2 and #3 are pressed simultaneously
- Power and fans/lights connections via two-pin terminal blocks
- Designed for standalone operation
Applications
- RVs
- Homes
- Bsinesses
- Industrial
Specifications
- 7VDC to 12VDC input voltage range, up to 30VDC possible with the addition of a heatsink to the voltage regulator
- ±100mA to ±250mA current range
- -15°C to +50°C operating temperature range
- 64 x 32-pixel display resolution
- SPST contact form
- PC pin termination
- Through-hole mounting
Additional Resources
Yayınlandı: 2022-02-21
| Güncellenmiş: 2022-03-11