NKK Switches Splash-Proof SmartDisplay Overlays
NKK Protective Polyurethane Splash-Proof SmartDisplay Overlays are 0.3mm thick sheets of non-yellowing, 90% transmissive polyurethane with a water-resistant, 10mm wide perimeter of adhesive. The overlays are designed to provide increased protection to a SmartDisplay or any product requiring additional protection. When removed or replaced, the adhesive does not leave a residue. NKK Splash-Proof SmartDisplay Overlays are available in four standard sizes with two individual overlays per package.Features
- Provides increased protection to a SmartDisplay or any product requiring additional protection
- 0.3mm thick sheets of non-yellowing, 90% transmissive polyurethane
- Water-resistant, 10mm wide perimeter of adhesive
- Adhesive does not leave a residue
- 4 standard sizes with 2 individual overlays per package
Overlay Options
Additional Resources
Yayınlandı: 2018-12-14
| Güncellenmiş: 2023-03-10