NKK Switches M Series Miniature Toggle Switches

NKK Switches M Series Miniature Toggle Switches feature an anti-rotation and anti-jamming design to mate the toggle and bushing and prevent contact damage from excessive downward force on the actuator. The toggle switches provide a high torque bushing construction to prevent frame rotation and separation during installation. The switches have high insulating barriers to increase circuit isolation and add protection to contact points. The M series offers a molded diallyl phthalate case with a UL 94V-0 flammability rating, suitable for harsh environmental uses. The NKK Switches M Series Miniature Toggle Switches have an interlocked actuator block, lever, and interior guide to prevent switch failure due to biased lever movement.

Features

  • Anti-rotation design mates toggle and bushings
  • Anti-jamming design protects contacts from damage due to excessive downward force on actuator
  • High torque bushing construction prevents frame rotation and separation
  • High insulating barriers increase circuit isolation
  • Provides added protection to contact points
  • Molded diallyl phthalate case
  • UL 94V-0 flammability rating
  • Epoxy-sealed terminals prevent solder flux ingress
  • Prominent external insulating barriers
  • Increases insulation resistance and dielectric strength
  • Interlocked actuator block, lever, and interior guide prevent switch failure
  • Silver alloy contacts with excellent wear and arc resistance

Specifications

  • Resistive load electrical capacity varies by model
    • 0.1A recommended minimum voltage current at 2VAC/DC
    • 0.4VA max logic level (gold) at 28VAC/DC
  • 10mΩ max silver contact resistance
  • 20mΩ max gold contact resistance
  • 1000MΩ min insulation resistance at 500VDC
  • 1000VAC min dielectric strength between contacts
  • 1500VAC min dielectric strength between contacts and case
  • 50,000-operation mechanical lifespan
  • 25° angle of throw
  • -30°C to +85°C operating temperature range
  • 90% to 95% humidity
  • 10Hz to 55Hz vibration with peak-to-peak 1.5mm amplitude
  • 500m/s2 acceleration shock rating
Yayınlandı: 2010-01-15 | Güncellenmiş: 2024-09-10