NKK Switches M2100 LED Tipped Actuator
NKK Switches M2100 LED Tipped Actuators are LED-illuminated toggle and paddle switches featuring anti-jamming protection from excessive force. Available in red, yellow, and green or bicolor red/green, the LED actuators can operate independently from or synchronously with a switching operation.Features
- LED-illuminated tips
- Single color LEDs of red, yellow, and green, plus bicolor red/green to meet varied design requirements
- Operates independently from or synchronously with switching operation
- Anti-jamming feature protects contacts from damage due to excessive downward force on the toggle
- Stainless steel frame resists corrosion
- High torque bushing prevents the bushing from rotating or separating from the metal frame during installation
- Silver contacts are of specially composed alloy for hardness
- High insulating barriers protect against crossover in double pole devices
- Terminals are molded in and epoxy sealed to lock out flux, dust, and other contaminants
- 1500V dielectric strength between switch contacts and case
Specifications
- Power level (silver)
- 6A @ 125VAC
- 3A @ 250VAC
- 3A @ 30VDC
- 0.4VA maximum logic level (gold) @ 28VAC/DC
- 20° angle of throw
- -10°C to +55°C operating temperature range
Yayınlandı: 2010-01-15
| Güncellenmiş: 2024-06-10