NMB Technologies 11938MB High Reliability AC Axial Fans

NMB Technologies 11938MB High Reliability AC Axial Fans are an integral part of a cooling solution for heat-generating applications. These 11938MB fans offer a voltage range of 100V to 240V and an airflow range of 45.9CFM to 102CFM. The fans feature a shaded-pole induction motor and an expected life of 100,000 hours. NMB 11938MB AC axial fans operate in a -10°C to +70°C temperature range.

Features

  • Shaded pole induction motor structure
  • Impedance motor protection
  • Ball-bearing design
  • Plastic UL 94V-0 impeller
  • 100V to 240V voltage range
  • 45.9CFM to 102CFM airflow range
  • Expected life of 100,000 hours
  • -10°C to +70°C temperature range

Applications

  • Medical:
    • Oxygen concentrators
    • Ventilators
    • Other respiratory equipment
  • Industrial:
    • Robotics
    • Factory automation

Dimensions Drawing

Mechanical Drawing - NMB Technologies 11938MB High Reliability AC Axial Fans

Performance Graph

Performance Graph - NMB Technologies 11938MB High Reliability AC Axial Fans
Yayınlandı: 2015-11-30 | Güncellenmiş: 2026-01-29