NorComp VULCON™ M-Series Circular Cable Assemblies
NorComp VULCON™ M-Series Circular Cable Assemblies are waterproof and available in M12, M8, and M5 sizes. These IP67-rated components feature braided shielding, a nickel-plated brass shell and nut, and brass contacts with gold flash plating. The M12 connectors are offered in 4- and 8-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut, straight, or right angle. The M8 versions include 3-, 4-, and 5-pin positions with male to male, female to female, male to female, double-ended, and single-end to blunt cut. The M5 components are available in 2-, 3-, and 4-pin positions with male to male, female to female, double-ended, and single-end to blunt cut. NorComp VULCON M-Series Circular Cable Assemblies are RoHS compliant.Features
- Common
- Meets IP67 waterproof requirements
- Nickel-plated brass shell and nut
- Brass contacts with gold flash plating
- Drain wire
- Braided shielding
- Polyvinyl chloride (PVC) molding
- RoHS compliant
- M12 cable assemblies
- 4- and 8-pin positions
- Male to male, female to female, male to female, double-ended, single-end to blunt cut, straight, or right angle
- 24AWG
- 4 twisted pairs with foil
- Polybutylene terephthalate (PBT) and black UL 94V-0 insulator
- M8 cable assemblies
- 3-, 4-, and 5-pin positions
- Male to male, female to female, male to female, double-ended, single-end to blunt cut
- 26AWG
- 2.5 twisted pairs with foil
- PBT and black UL 94V-0 insulator
- M5 cable assemblies
- 2-, 3-, and 4-pin positions
- Male to male, female to female, double-ended, single-end to blunt cut
- 28AWG
- 2 twisted pairs with foil
- Thermoplastic polyurethane (TPU) insulator
Videos
Rugged Environment Certified
Yayınlandı: 2020-01-09
| Güncellenmiş: 2024-03-20