NorComp VULCON™ Circular Connectors

NorComp VULCON™ Circular Connectors offer a robust, waterproof cable-to-panel interface for demanding end-use applications. The VULCON connectors are available in 5mm, 8mm, and 12mm diameters with IP67/IP68 rated performance. The M5 circular connectors are highly versatile, with a compact, space-saving design for demanding applications. The M8 and M12 components conform to industry-standard Bus specs and are intermateable with various competitive products. The M16 connectors pin configurations are available in 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin. 

Features

  • M16 connector pin configurations:
    • 3-pin, 4-pin, 5-pin, 6-pin, 7-pin, and 8-pin
  • Non-removable contacts
  • Meets IP67/IP68 water-proof requirements
  • Up to 7A current
  • 18 to 22 AWG
  • 250V voltage rating
  • EMI-RFI shielding
  • -40°C to 85°C operating temperature range
  • Materials:
    • Shell:
      • Brass-nickel plated or stainless steel
    • Insulator:
      • PBT-Black, UL94V-0 (other materials available)
    • Contacts:
      • Brass and gold-plated
    • NUT:
      • Brass-nickel plated
    • O-Ring:
      • EPDM, Silicone, and NBR

Applications

  • Industrial controls and sensors 
  • Industrial automation and Ethernet 
  • Ruggedized networking
  • Rugged industrial
  • Marine
  • Foodservice
  • Medical electronics 
  • Transportation control systems

Videos

Rugged Environment Certified

NorComp VULCON™ Circular Connectors
Yayınlandı: 2015-10-26 | Güncellenmiş: 2024-11-20