NorComp VULCON™ Two-Piece M12 Circular Connectors

NorComp VULCON™ Two-Piece M12 Circular Connectors feature a robust, waterproof cable-to-panel interface for demanding end-use applications. These connectors are available in a 12mm diameter and offer a wide range of solutions for the most demanding design environments. Two-piece M12 connectors are for automated assemblies and feature pin counts ranging from 3 to 8 positions, IP67/IP68 protection performance, and a wide temperature range of -40°C to +85°C. NorComp VULCON Two-Piece M12 Circular Connectors have full metal shells for EMI/RFI shielding and conform to industry-standard specifications, making them compatible with various products.

Features

  • Two-piece M12 connectors for automated assemblies
  • Full metal shells for EMI/RFI shielding
  • Waterproof cable-to-panel interface
  • Suitable for demanding design environments
  • A, D, and X codes available

Specifications

  • IP67/IP68 performance
  • Up to 4A contact rating
  • 250V maximum voltage rating
  • 100MΩ insulation resistance
  • 10mΩ contact resistance
  • -40°C to +85°C operating temperature range
Yayınlandı: 2024-11-11 | Güncellenmiş: 2024-11-25