Nordic Semiconductor nRF52840 Development Kit

Nordic Semiconductor nRF52840 Development Kit (nRF52840-DK) is a versatile, single-board development tool for BLUETOOTH® 5.2 / Bluetooth Low Energy, 802.15.4 / Thread, ANT/ANT+, and proprietary 2.4GHz applications using the nRF52840 Multi-Protocol SoC (System on Chip). Hardware-compatible with the Arduino Uno Revision 3 standard, the nRF52840-DK enables designers to use 3rd-party shields that conform to this standard. The nRF52840-DK supports the standard Nordic tool-chain software using Keil, IAR, and GCC. This development kit also supports Bluetooth mesh and Zigbee®. Program/debug options are available for Segger J-Link OB and external target boards. The Development Kit gives access to all I/O and interfaces via edge connectors and features four user-programmable LEDs and buttons. Designers can connect an NFC antenna to enable NFC tag functionality.

Features

  • Prototyping and development platform for the nRF52840 Multi-Protocol SoC
  • Arduino Uno shield compatible
  • ARM mbed enabled
  • All I/O and interfaces available at edge connectors
  • Segger J-Link OB Program/Debug supported
  • RF SMA connector for direct RF measurements
  • Includes flex NFC antenna
  • NFC tag-A interface and antenna
  • Interfaces directly to Nordic Power Profiler Kit

Applications

  • Advanced wearables
    • Advanced personal fitness devices
    • Connected health
  • Internet of Things (IoT)
    • Connected home sensors and controllers
    • Industrial IoT sensors and controllers
  • Interactive entertainment devices
    • Advanced remote controls
    • Gaming controllers
    • Virtual and augmented reality

Edge Impulse Resources

Infographic - Nordic Semiconductor nRF52840 Development Kit

Videos

Block Diagram

Block Diagram - Nordic Semiconductor nRF52840 Development Kit

Board Layout (Front)

Mechanical Drawing - Nordic Semiconductor nRF52840 Development Kit

Board Layout (Back)

Mechanical Drawing - Nordic Semiconductor nRF52840 Development Kit
Yayınlandı: 2016-12-09 | Güncellenmiş: 2024-03-29