Qorvo QM33120WDK1 Development Kit

Qorvo QM33120WDK1 Development Kit is a demonstration and prototyping platform for the low-power QM33110W and QM33120W Ultra-Wideband (UWB) Transceivers. The QM33120WDK1 can be used to evaluate the performance of these devices in Two Way Ranging (TWR), Time Difference Of Arrival (TDoA), and Angle of Arrival (AoA) systems and can be used to build an evaluation Real-Time Location System (RTLS). The Development Kit can also be used to enable the development of applications based on DW3110, DW3120, DW3210, and DW3220 UWB transceivers.

The Qorvo QM33120WDK1 Development Kit includes two Daughter Boards (AoA and non-AoA) mounted on two Nordic Semiconductor nRF52840-DK Development Boards. Application firmware development is facilitated by the features of the Nordic boards, such as an onboard J-Link debugger, USB, and BLUETOOTH® Low Energy interfaces. The Development Kit is designed to develop applications compatible with PHY and MAC FiRa specifications.

Features

  • Convenient kit for evaluation of QM331x0W transceivers
  • Includes AoA and non-AoA Daughter Boards 
  • Includes nRF52840-DK Development Boards with:
    • nRF52840 Soc with Bluetooth Low Energy
    • USB interface
    • Integrated BLE antenna
    • J-Link onboard for debugging and flashing via USB
  • Provided with UWB CH5/CH9 dual and single antennas
  • Access to all QM331x0W GPIOs and interfaces
  • Headers on power traces to measure transceiver currents
  • Software development with free-to-use IDE and debugger
  • Supports UWB RF bands 5 (6.5GHz) and 9 (8GHz)
  • IEEE 15.4-2020 and IEEE 802.15.4z-2020 BPRF compliant
  • Allows development of FiRA-compatible applications
  • Works with Apple Nearby Interaction software
  • Software suite compliant with FiRa PHY/MAC specification

Kit Contents

  • QM33120WEVB Daughter Board with QM33120W UWB Transceiver
    • Node of AoA System
    • Arduino shield form-factor
  • QM33110WEVB Daughter Board with QM33110W UWB Transceiver
    • Tag of AoA System
    • Arduino shield form-factor
  • 2x Nordic nRF52840-DK Development Board with Cortex® M4 and BLE support
  • JL359 Directional Dual Antenna for AoA applications
  • JL159 Omnidirectional Single Antenna for Tag of AoA applications
  • 2x Micro USB cables
  • 2x Plastic stands
  • 6x Standoffs

Kit Assembly

Qorvo QM33120WDK1 Development Kit

Test Setup

Qorvo QM33120WDK1 Development Kit
Yayınlandı: 2022-10-28 | Güncellenmiş: 2025-09-08